Mikroe 6DOF IMU 6 Click

Mikroe 6DOF IMU 6 Click combines a 3-axis gyroscope, 3-axis accelerometer, and a TDK Invensense ICM-20689 Digital Motion Processor™ (DMP). The ICM-20689 has on-chip 16-bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The gyroscope and accelerometer have a full-scale range and user-programmable sensors. The sensors are factory-calibrated to reduce production-line calibration requirements.

Features

  • ICM-20689 DMP onboard
  • I2C and SPI interfaces
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Mobile phones
  • Tablets
  • Drones
  • Handset and portable gaming
  • Motion-based game controllers
  • Wearable sensors for health, fitness, and sports
  • 3D remote controls for internet-connected digital TVs and set-top boxes
  • 3D mice

Overview

Block Diagram - Mikroe 6DOF IMU 6 Click
Publié le: 2020-04-08 | Mis à jour le: 2024-08-08