Mikroe MIKROE-3343 Tilt 2 Click
Mikroe MIKROE-3343 Tilt 2 Click is a tilt sensor switch based on the RB-441-45 rolling ball sensor. This click board breaks the circuit when being tilted to an angle of 45° or when it is subjected to a shake. The MIKROE-3343 tilt 2 click utilizes gold-plated terminals that ensure low ON resistance. The gold-plated rolling ball is enclosed in a Polybutylene Terephthalate (PBT) enclosure that in turn provides high electrical insulation.The MIKROE-3343 Tilt 2 Click is a Single-Pole-Double-Throw (SPDT) switch that operates at 24V with up to 25mA terminal current. This click board is highly durable and offers up to 100,000 cycles. The tilt 2 click derives its applications in various consumer electronic devices such as portable heaters, video games, pinball machines, and various kinds of position-activated toys.
Features
- Tilt sensor switch
- SPDT type switch
- RB-441-45, a 45° rolling ball sensor switch by C&K switches
- PBT plastic enclosure
- Low ON resistance
- High electrical insulation
- mikroSDK compliant library
Specifications
- 42.9mm x 25.4mm click board size
- GPIO interface
- Up to 24V operating input voltage
- Activity LED indicator
- Power LED indicator
- Up to 100,000 cycles
Applications
- Portable heaters
- Video games
- Pinball machines
- Various kinds of position-activated toys
- Safety and security control systems
- Soldering irons
MIKROE Tilt 2 Click Overview
Publié le: 2019-05-02
| Mis à jour le: 2023-09-20