Accueil
DERNIERS produits
Nouveautés par fabricant
Microchip Technology
Microcontroller & Processor Development Kits - Microchip Technology
Microchip Technology Microcontroller & Processor Development Kits
Enlarge
Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.
Featured Products
Accueille le contrôleur de signal numérique dsPIC33EV256GM106 pour les applications automobiles/de contrôle de moteur.
Supports Microchip's 28- and 40-pin 8-bit PIC® MCUs and features two unique PDIP sockets.
Development and demonstration platform for dsPIC33CH Dual-Core Digital Signal Controllers.
Plateforme matérielle conçue pour évaluer le microcontrôleur ARM Cortex-M4F 32 bits ATSAME54P20A.
Includes the DM320007 for non-Crypto development or DM320007-C for Crypto development.
Designed for development, customer evaluation, and demos with CEC1702 32-bit ARM® -M4-based MCU.
Designed as an evaluation platform for SAMA5D27 System-In-Package (SIP) and System-On-Module (SOM).
Reduces system cost, saves board space, and increases throughput.
Development Tools
Offers a range of boards to support silicon products from simple boards to high-end debug tools.
Related Products
Offre des fonctionnalités de sécurité, CAN-FD, SERCOM, USB pleine vitesse, toucher amélioré et des fonctions analogiques avancées.
Enlarge
Publié le: 2019-04-03
| Mis à jour le: 2026-06-04