MG Chemicals Super Duster 134A

MG Chemicals Super Duster 134A is ozone safe (100% HFC 134A gas) and leaves no residue. In addition, MG Chemicals Super Duster 134A is non-VOC, non-flammable, and non-conductive in removing microscopic contaminants from electromechanical instruments.

Features

  • 100% HFC 134A gas
  • Non-flammable
  • Non-conductive
  • High flow delivery system
  • 71.5 PSI
  • Ozone safe
  • VOC-free
  • Zero residue
  • Moisture free
  • Safe on plastics
  • Filtered to 0.2 microns
  • Can be used on energized circuits
Publié le: 2008-07-31 | Mis à jour le: 2022-03-11