Mersen Amp-Trap 2000® AJT Power Fuses

Mersen Amp-Trap 2000® AJT Power Fuses provide non-indication and a SmartSpot® visual open fuse indicator and time-delay characteristics. AJT fuses feature advanced material technology, providing IEC Type 2 No Damage protection to the feeder, main, and branch circuits, but require only half the mounting space needed for 600VAC Class RK fuses. The time-delay characteristics are suitable for handling typical motor and transformer inrush currents while providing superior current-limiting ability. The highly visible orange label gives instant brand recognition, and the fiberglass body provides dimensional stability in harsh environments. Mersen Amp-Trap 2000 AJT Power Fuses are ideal for control panels, load centers, circuit breaker back-ups, and lighting, heating, and general loads.

Features

  • Non-indicating or solid-state SmartSpot visual blown fuse indicator
  • Time delay for motor starting and transformer inrush
  • 300kA interrupting rating - self-certified, UL witnessed tests
  • Extremely current-limiting for low peak let-thru current
  • Non-indicating fuses suitable for use in NEC Class I Division 2 hazardous locations
  • Recommended for arc flash energy reduction
  • Small footprint requires less mounting space and allows smaller, more economical fuse blocks
  • Easy 2-to-1 selectivity for prevention of nuisance shutdowns
  • Unique Class J dimensions prevent replacement errors
  • High-visibility orange label offers instant brand recognition
  • Metal-embossed date and catalog number for traceability and lasting identification
  • Fiberglass body provides dimensional stability in harsh environments
  • High-grade silica filler ensures fast arc quenching
  • Optional EI open fuse indicator/switch mount for AJT70 to 600

Applications

  • Motor circuits
  • Mains
  • Feeders
  • Branch circuits
  • Lighting, heating, and general loads
  • Transformers
  • Control panels
  • Circuit breaker back-up
  • Bus ducts
  • Load centers

Specifications

  • AJT (1-600)[N] approvals
    • UL listed to standard 248-8 File E2137
    • DC listed to UL standard 248
    • CSA certified to standard C22.2 No. 248.8
    • IEC 60269-2-1
  • AJT (70-600) EI approvals
    • UL listed
    • DC tested to UL standard 248
  • Voltage ratings
    • 1A to 12A and 110A to 600A models
      • 600VAC, 500VDC
    • 15A to 100A models
      • 700VAC (self-certified)
      • 400VDC
  • 1A to 600A current range
Publié le: 2024-09-05 | Mis à jour le: 2024-09-19