Melexis MLX90288 Linear Hall Sensors
Melexis MLX90288 Linear Hall Sensors are designed to provide an analog ratiometric output signal proportional to the magnetic flux density. These cost-effective monolithic programmable linear Hall sensors are fully programmable through the connector using the PTC-04 programming tool. The MLX90288 linear Hall sensors support both linear and quadratic magnet thermal compensation. These sensors feature digital IIR filtering for accurate bandwidth and first and second-order magnet TC compensation. The Melexis MLX90288 linear Hall sensors are programmable with the PTC-04 and the PTC04-DB-HALL03 daughterboard. Typical applications include rotary position sensors, linear position sensors, and proximity sensors.
Features
- Surface-mounted device
- Analog ratiometric output
- ±6mT to ±650mT bipolar full-scale measurement range
- Digital IIR filtering for accurate bandwidth
- Offset trimming possible outside output range
- 1st and 2nd order magnet TC compensation
- Reverse polarity and overvoltage protection
- Extensive diagnostic features
Applications
- Rotary position sensors
- Linear position sensors
- Proximity sensors
Block Diagram
Associated Daughter Board
Publié le: 2020-02-11
| Mis à jour le: 2024-06-04