MEAN WELL XLG Constant Power Mode LED Drivers

MEAN WELL XLG Constant Power Mode LED Drivers are economic drivers with a compact size and high efficiency (up to 94.5%). The drivers are available in 3-in-1 dimming (dim-to-off) and with an adjustable output via potentiometer functionality. These LED drivers are manufactured on a metal housing design with a functional ground. The XLG LED drivers also provide IP67-rated ingress protection levels, making XLG LED drivers ideal for indoor and outdoor installations.

The LED drivers feature a built-in active Power Factor Correction (PFC) function and low no-load/standby power consumption. This results in optimal design flexibility for an LED lighting system. These LED drivers operate within a -40°C to +90°C operating temperature range with Class 2 power unit operation suitable for Type 'HL,' Class 1, and Division 2 hazardous locations. Typical applications include LED street lighting, architectural lighting, bay lighting, and flood lighting.

Features

  • Constant power mode output
  • Metal housing design 
  • Built-in active PFC function
  • Class 2 power unit
  • No-load/standby power consumption
  • IP67-rated indoor or outdoor installations
  • <50000hr typical lifetime
  • Class 2 power unit
  • Adjustable output via potentiometer function
  • 3-in-1 dimming function
  • 5-year warranty

Videos

Infographic

Infographic - MEAN WELL XLG Constant Power Mode LED Drivers
Publié le: 2019-04-26 | Mis à jour le: 2023-08-28