Micro Commercial Components (MCC) MCG50P03B 30V P-Channel MOSFET
Micro Commercial Components (MCC) MCG50P03B 30V P-Channel MOSFET is designed for space-constrained applications requiring reliable performance. The MCC MCG50P03B is housed in a compact 3mm x 3mm PDFN333 package. The device offers high power density with an on-resistance of 11mΩ. It ensures efficient current flow and minimizes power losses, enhancing overall system efficiency. This MOSFET is ideal for applications like high-side switching, motor drives, and battery management systems.Features
- Trench MOSFET technology
- Low RDS(on) and FOM
- Moisture Sensitivity Level (MSL) 1
- Halogen-free, Green device
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish and RoHS-compliant
Applications
- Power management
- Battery management systems (BMS)
- DC-DC converters
- Power supply units (PSUs)
- Motor controls
- Motor drives
- Brushless DC (BLDC) motors
- Controllers
- Stepper motor drives
- Consumer electronics
- Portable devices
- Power adapters
- Charging stations
- Industrial
- Robotics control systems
- Automation equipment
- Renewable energy systems (e.g., solar inverters)
Internal Structure and Marking Code
Publié le: 2024-08-13
| Mis à jour le: 2024-08-19