Micro Commercial Components (MCC) 5000W TVS Diodes
Micro Commercial Components (MCC) 5000W Transient Voltage Suppressor (TVS) Diodes are designed to provide superior protection against transient voltage spikes. These diodes offer an 11V to 400V broad voltage range and come in a compact and powerful SMC package. The 5000W TVS diodes utilize glass-passivated junction technology to ensure high durability and reliability in demanding environments. These diodes feature IEC 61000-4-2 ESD ratings of 30kV for air and contact discharge for enhanced protection during electrostatic discharge events. The 5000W TVS diodes have excellent clamping capability, Moisture Sensitivity Level 1 (MSL 1), and are RoHS compliant. Typical applications include portable communications devices, video equipment, gaming consoles, servers, workstations, and data centers.Features
- Excellent clamping capabilities
- Moisture Sensitivity Level 1 (MSL 1)
- Epoxy meets UL 94V-0 flammability rating
- Lead-free finish and RoHS-compliant
- ESD protection of data lines in accordance with IEC 61000-4-2
Specifications
- 260°C high temperature soldering for 10 seconds @ terminals
- 5000W peak pulse power dissipation
- 300A peak forward surge current (unidirectional only)
- -55°C to 175°C operating temperature range
- Typical thermal resistance:
- 15C°/W junction to lead
- 75°C/W junction to ambient
- 13°C/W junction to case
Applications
- Telecommunications:
- Portable communications devices
- Telecommunications equipment
- Consumer electronics:
- Video equipment
- Home entertainment systems
- Gaming consoles
- Computing:
- Servers
- Personal computers
- Workstations
- Data centers
Publié le: 2024-11-12
| Mis à jour le: 2024-11-22