Maxtena MPA-258-WIFI Embedded Wi-Fi® Microstrip Antenna
Maxtena MPA-258-WIFI Embedded Wi-Fi® Microstrip Antenna is a high gain antenna customized for 2.4GHz Wi-Fi frequencies. This advanced ceramic patch antenna with cable features a 25mm x 25mm x 4.5mm embedded patch with a mini-IPEX cable and connector. The MPA-258-WIFI antenna is compact in size and offers its own ground PCB board. This antenna utilizes a special semi ceramic-based material that leads to higher upper hemisphere efficiency and a lower axial ratio as compared to regular patch antennas. This allows the antenna to be superior and a top choice for demanding Wi-Fi multiband/multifrequency antenna requirements. The MPA-258-WIFI antenna operates at -40°C to 105°C temperature range. Typical applications include mobile applications, drones, robotics, IoT applications, VR/AR applications, and industrial controls.Features
- Integrated ground plane with cable
- Easy mounting
- Surface mount
- Compact size
- I-PEX (MHF) connector
- Advanced ceramic material
- Ground plane dependent
- Linear Polarization
- Terminator using IPEX connector
Specifications
- 2.4GHz Wi-Fi frequency
- 25mm x 25mm x 4.5mm antenna dimensions
- 24.8mm x 24.8mm x 0.8mm PCB dimensions
- 50Ω impedance
- 150mm cable length
- Ø1.37mm cable type
- -40°C to 105°C operating temperature range
- 2450±50MHz receiving frequency range
- 2451±5MHz center frequency range
- <2.5 VSWR
- >0.5dBi peak gain
Applications
- Wi-Fi applications
- Mobile applications
- Drones and robotics
- IoT applications
- VR/AR applications
- Industrial controls
Mechanical Dimensions
Publié le: 2021-07-30
| Mis à jour le: 2022-03-11