Maxtena MEA-1575-TM-TNC GPS Timing Antenna
Maxtena MEA-1575-TM-TNC GPS Timing Antenna offers high bandwidth for GNSS coverage of GPS L1/GLONASS L1, Beidou B1, Galileo E1, AND QZSS L1 frequency bands. This antenna provides excellent circular polarized signal reception and multipath rejection, and a wide voltage range of 2.5VDC to 10VDC. The MEA-1575-TM-TNC comes with a TNC female connector and is designed with a rugged waterproof housing that is rated IP67. Maxtena MEA-1575-TM-TNC GPS Timing Antenna is ideal for global GNSS time synchronization applications that require an externally mounted antenna.Features
- High Bandwidth for GNSS Coverage
- GPS
- L1/GLONASS L1
- Beidou B1
- Galileo E1
- QZSS L1
- Low VSWR
- High gain performance
- High out of band rejection
- Outdoor use
- Designed for harsh environment
- 40dB LNA gain
- Filtering RF jamming environment
Applications
- Timing
- Military and security
- Utility electric grid synchronization
- Positive Train Control (PTC) networks
- Public safety communications
- Fixed installations
Specifications
- 2.5VDC to 10VDC voltage input range
- IP67 compliant
- 1559MHz to 1606MHz frequency range
- 50Ω impedance
- 66.5mm x 76.4mm dimensions
- -45°C to +80°C operating temperature range
Publié le: 2021-07-19
| Mis à jour le: 2022-03-11