Analog Devices / Maxim Integrated MAX17613CEVKIT# Evaluation Kit
Analog Devices MAX17613CEVKIT# Evaluation Kit is a fully assembled and tested circuit board that demonstrates the MAX17613C. The MAX17613C is a 4.5V to 60V, 3A, a reverse-voltage protector with a forward current limit and reverse current block in a 20-pin TQFN-EP package. The MAX17613CEVKIT# Evaluation Kit can be configured to demonstrate three current-limit types (Autoretry, Continuous, Latchoff) and different current-limit thresholds (from 0.15A to 3A).Features
- 4.5V to 40V operating voltage range (remove the TVS diode to extend the operating voltage range up to 60V)
- Features a 40V TVS diode (D1) across the input and Schottky diode across the output terminals
- Evaluates three current-limit types and current limit threshold
- Jumper-configurable current limit
- Programmable startup blanking time
- Features fault indication signals (FWD, REV)
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX17613CEVKIT#
- 60V, 5A DC power supply
- 4 Multimeters
- Adjustable load (0A-3.5A)
- USB-A male to USB-B male cable or 5VDC power supply
Publié le: 2019-05-28
| Mis à jour le: 2023-04-17