Mallory Sonalert IEC60601-1-8 Medical Alarms with Circuitry
Mallory Sonalert IEC60601-1-8 Medical Alarms with Circuitry include sound level options, ultra-low current piezo options, and melody options providing support for most medical applications. These Mallory Sonalert alarms support frequencies from 150Hz to 4000Hz and meet IEC 60601-1-8 auditory alarm requirements. The IEC60601-1-8 Medical Alarms include DC circuitry, have either piezo or speaker technology, and support PC pin or flange mounting.Features
- DC circuitry included
- Meets IEC 60601-1-8 auditory alarm requirements
- Mounting style
- PC pins
- Flange with wires
- Technology type
- Piezo
- Speaker technology
- Ideal for automotive applications
- RoHS compliant
Specifications
- 4kHz or 200Hz frequency options
- 3.3V to 30V voltage rating range
- 1.5mA to 35mA current rating range
- 10cm dB distance
- Available sizes
- ø44.5mm x 15mm
- 64.5mm x 61.5mm x 14mm
Additional Resources
View Results ( 44 ) Page
| Numéro de pièce | Fiche technique | Fréquence | Tension de voltage | Courant nominal |
|---|---|---|---|---|
| SBS12M1PC | ![]() |
4 kHz | 9 V to 12 V | 100 mA |
| MSS300R | ![]() |
325 Hz | ||
| SBS300FL | ![]() |
325 Hz | 2.8 V | |
| SBT200FL | ![]() |
200 Hz | 30 VAC | 1.5 mA |
| SBS12LMMVPC | ![]() |
4 kHz | 9 V to 12 V | 100 mA |
| SBT5LMMCPC | ![]() |
4 kHz | 5 VDC | 20 mA |
| MSS5M0 | ![]() |
325 Hz | ||
| MSS5MMG | ![]() |
4 kHz | 4.5 V to 5.5 V | 70 mA |
| SBS300PC | ![]() |
325 Hz | 2.8 V | |
| MSS5MMV | ![]() |
4 kHz | 4.5 V to 5.5 V | 70 mA |
Publié le: 2015-09-10
| Mis à jour le: 2022-03-11