Littelfuse High-Temperature SCRs
Littelfuse High-Temperature SCRs are ideal for uni-directional switch applications such as phase control in heating, motor speed controls, converters/rectifiers, and capacitive discharge ignitions. These Littelfuse SCRs have a low gate current trigger level of 200µA maximum at approximately 1.5V. Typical applications include capacitive discharge system for motorcycle engine CDI, portable generator engine ignition, strobe lights, nailers, and more.Features
- Up to 600V voltage capability
- Up to 100A surge capability at 60Hz half cycle
- +150°C maximum junction temperature
- Halogen-free and RoHS compliant
Applications
- Capacitive discharge systems for motorcycle engine CDI
- Portable generator engine ignition
- Strobe lights and nailers
- Generic rectifiers
- Battery voltage regulators and converters
- Controls for power tools, home/brown goods, and white goods appliances
Publié le: 2017-08-02
| Mis à jour le: 2022-04-15