Littelfuse Radial-Leaded PolySwitch Resettable PPTCs

Littelfuse Radial-Leaded Resettable PPTCs are designed to provide overcurrent protection for applications where space is not a concern, and resettable protection is preferred. With so many options in the radial-leaded PPTCs family, engineers can design with more flexibility. The components feature current ratings from 50mA to 15A, low resistance, and a fast time-to-trip. Higher voltage ratings (6V to 72V) allow for use in new applications. Littelfuse Radial-Leaded Resettable PPTCs are compatible with high-volume electronics assembly and can assist in meeting regulatory requirements.

Features

  • Broad range of radial-leaded resettable devices
  • Fast time to trip
  • Voltage ratings from 6V (computer and electronic applications) to 72V
  • Current ratings from 50mA to 15A
  • Low resistance
  • RoHS compliant

Applications

  • Satellite video receivers
  • Industrial controls
  • Transformers
  • Modems
  • CD-ROMs
  • Game machines
  • Phones
  • Fax machines
  • Analog and digital line cards
  • Printers
  • Intelligent appliances
  • Robotic machines
  • Power supplies
  • Security
  • Lighting
  • Medical
Publié le: 2018-05-01 | Mis à jour le: 2025-07-23