Littelfuse LJxx08/QJxx08 High Temperature 8A Triacs

Littelfuse LJxx08/QJxx08 High-Temperature 8A Triacs are sensitive alternistor (high-commutation) solid-state switching triacs designed for AC switching and phase control applications. These sensitive type triacs guarantee gate control in quadrants I and IV needed for digital control circuitry. The alternistor type triacs only operate in the quadrants I, II, and III. These triacs are used in circuits that require high dv/dt capability. Littelfuse LJxx08/QJxx08 High-Temperature 8A Triacs incorporate solid-state switching that eliminates arcing or contact bounce that creates voltage transients. Typical applications include heating, lighting, motor speed controls, AC solid-state switches, light dimmers, power tools, home/brown goods, and white goods appliances.

Features

  • +150°C maximum junction temperature
  • Voltage capability up to 800V
  • Surge capability up to 100A at 60Hz, half cycle
  • Solid-state switching eliminates arcing or contact bounce that creates voltage transients
  • No contacts to wear out from reaction of switching events
  • Restricted (or limited) RFI generation, depending on the activation point of the sine wave
  • Requires only a short gate activation pulse in each half-cycle
  • Halogen-free and RoHS compliant
  • Package styles available
    • TO-220AB (R-package) - non-isolated mounting tab commn with center lead
    • TO-220AB (L-package) - isolated mounting tab
    • TO-251AA (V-package) - V-PAK, through-hole
    • TO-252AA (D-package) - D-PAK, surface-mount
    • TO-263AB (N-package) - D2-PAK, surface-mount

Applications

  • AC switching and phase control applications:
    • Heating
    • Lighting
    • Motor speed controls
  • AC solid-state switches
  • Light dimmers
  • Power tools
  • Home/brown goods appliances
  • White goods appliances
  • Alternistor triacs
    • High inductive loads that require high-commutation performance

Specifications

  • ≥800V voltage capability
  • >100A/60Hz surge capability, half cycle
  • 700V or 1000V peak non-repetitive blocking voltages
  • On-state current
    • 8A RMS (full sine wave)
    • 70A to 100A non-repetitive surge peak range
    • 70A/µs or 150A/µs critical rate of rise ratings
  • 26.5A2s or 29A2s I2t value for fusing
  • 4A peak gate trigger current
  • 0.3W or 0.5W average power gate dissipation ratings
  • -40°C to +150°C temperature range
  • Materials
    • 100% matte tin-plated copper alloy terminals
    • UL 94V-0 rated body material

Quadrants

Littelfuse LJxx08/QJxx08 High Temperature 8A Triacs
Publié le: 2018-09-03 | Mis à jour le: 2024-04-02