Littelfuse 5mm x 20mm Fuse Holders & Fuse Accessories
Littelfuse 5mm x 20mm Fuse Holders and Fuse Accessories are ideal for Slo-Blo®(time lag), medium, and fast-acting fuses designed to IEC specifications. The 5mm x 20mm fuse accessories include in-line fuse holders, panel-mount fuse enclosures, circuit board-mount fuse enclosures, fuse blocks, and fuse clips.Fuse Series Included
213 Time-Lag Fuse: 0.2A to 6.3A operating current range and 35A to 63A interrupting rating.
215 Time-Lag Fuse: 0.125A to 25A operating current range and 300A to 1500A interrupting rating.
216 Fast-Acting Fuse: 0.05A to 16A operating current range and 750A to 1500A interrupting rating.
217 Fast-Acting Fuse: 0.032A to 15A operating current range and 35A to 150A interrupting rating.
218 Time-Lag Fuse: 0.032A to 16A operating current range and 35A to 150A interrupting rating.
219XA Time-Lag Fuse: 0.4A to 6.3A operating current range and 150A interrupting rating.
232 Medium-Acting Fuse: 1A to 10A operating current range and 300/10,000A interrupting rating.
233 Medium-Acting Fuse: 1A to 10A operating current range and 10,000A interrupting rating.
234 Medium-Acting Fuse: 1A to 10A operating current range, 250V voltage range, and 10,000A interrupting rating.
235 Fast-Acting Fuse: 0.1A to 7A operating current range and 35A to 10,000A interrupting rating.
239 Slo-Blo® Fuse: 0.08A to 7A operating current range and 35A to 10,000A interrupting rating.
Wire Fuse Holders
Circuit Board-Mount Fuse Enclosures
Fuse Clips
- 100 Circuit Board-Mount Fuse Clips
- 111 Thru-Hole and Surface-Mount Holders
- 445 Circuit Board-Mount Fuse Clips
- 518 Miniature Circuit Board-Mount Clip
- 519 Circuit Board-Mount Fuse Clips
- 0520 Circuit Board-Mount Fuse Clips
- 520 Circuit Board-Mount Fuse Clips
- 521 Circuit Board-Mount Fuse Clips
- 523 Fuse Clips for Automated Pick In Place (PIP)