Ledil ROSE-UV-G3 LED Lighting Lenses Assemblies

Ledil ROSE-UV-G3 LED Lighting Lenses Assemblies feature elliptical light distribution and offer the complete set of beams for every type of UV-LEDs. These LED lighting lenses accommodate both flat-packaged and domed LEDs. The ROSE-UV-G3 LED lighting lenses are backward compatible and a more streamlined product family for modern LED packages. These LED lighting lenses feature optical-grade silicone with UV resistance, offer black holders and adhesive tape, and are RoHS compliant. The ROSE-UV-G3 LED lighting lenses are ideally used in UV-A and UV-B applications.

Features

  • RoHS compliant
  • Optical-grade silicone with UV resistance
  • Black holders and adhesive tape
  • Elliptical light distribution
  • 21.6mm x 21.6mm dimension
  • 12.9mm height
  • Ideally used in both UV-A and UV-B applications
View Results ( 13 ) Page
Numéro de pièce Description Profil Type de produit Sous-catégorie Hauteur Longueur Largeur
CA19370_ROSE-UV-G3-M2-PIN Lentilles et ensembles à LED 28 Deg Medium Beam with Blk Holder Tape & Pins Square LED Lenses LED Lighting 12.86 mm 21.57 mm 21.57 mm
CA19366_ROSE-UV-G3-S-PIN Lentilles et ensembles à LED 14 Deg Spot Beam with Black Holder Tape & Pins Square LED Lenses LED Lighting 12.86 mm 21.57 mm 21.57 mm
CA19367_ROSE-UV-G3-M-PIN Lentilles et ensembles à LED 24 Deg Medium Beam with Blk Holder Tape & Pins Square LED Lenses LED Lighting 12.86 mm 21.57 mm 21.57 mm
CA19412_ROSE-UV-G3-SS Lentilles et ensembles à LED 12 Deg Smooth Spot with Blk Holder & Tape Square LED Lenses LED Lighting 12.86 mm 21.57 mm 21.57 mm
CA19407_ROSE-UV-G3-M Lentilles et ensembles à LED 24 Deg Medium Beam with Blk Holder & Tape Square LED Lenses LED Lighting 12.86 mm 21.57 mm 21.57 mm
CA19371_ROSE-UV-G3-SS-PIN Lentilles et ensembles à LED 12 Deg Smooth Spot with Blk Holder Tape & Pins Square LED Lenses LED Lighting 12.86 mm 21.57 mm 21.57 mm
CA19406_ROSE-UV-G3-S Lentilles et ensembles à LED 14 Deg Spot Beam with Black Holder & Tape Square LED Lenses LED Lighting 12.86 mm 21.57 mm 21.57 mm
CA19411_ROSE-UV-G3-M2 Lentilles et ensembles à LED 28 Deg Medium Beam with Blk Holder & Tape Square LED Lenses LED Lighting 12.86 mm 21.57 mm 21.57 mm
CA18958_ROSE-UV-G3-O-PIN Lentilles et ensembles à LED -20+35 Deg Oval Beam Blk Hldr Tape Pins Square LED Lenses LED Lighting 12.9 mm 21.6 mm 21.6 mm
CA19369_ROSE-UV-G3-W2-PIN Lentilles et ensembles à LED 30 Deg Wide Beam with Blk Holder Tape & Pins Square LED Lenses LED Lighting 12.86 mm 21.57 mm 21.57 mm
Publié le: 2024-01-15 | Mis à jour le: 2024-01-23