Lantronix SISPM1242-582-LRT Managed PoE++ Switches
Lantronix SISPM1242-582-LRT Managed PoE++ Switches are designed for connecting and powering devices in hardened environments. The SISPM1242-582-LRT features four 10/100/1000 and four 100M/1G/2.5G PoE++ ports, as well as two 1G/10G dual-speed SFP+ slots. These Lantronix managed switches supply up to 90W per port on four ports, 30W per port on eight ports simultaneously, or a combination for up to 360W total PoE budget. The switches include Lantronix device management software (DMS), which simplifies monitoring and management. SISPM1242-582-LRT hardened switches are certified to operate reliably in harsh environments, such as factory floors, outdoor enclosures, or other challenging environments.
Features
- Up to 90W power per port on four ports, 30W per port on eight ports simultaneously, or a combination for up to 360W total PoE budget
- IEEE 802.3bt/at/af-compliant
- Auto power reset (APR)
- PoE scheduling
- Multi-Gigabit technology
- Lantronix DMS software
Applications
- Building automation
- Security and surveillance
- PoE lighting/intelligent lighting
- Intelligent transportation systems
- Digital signage
- Internet Protocol (IP) cameras with advanced features
- Wireless access points
Specifications
- Four 10/100/1000 and four 100M/1G/2.5G PoE++ ports with two 1G/10G dual-speed SFP+ slots
- Up to 90W power per port on four ports or 45W per port on eight ports simultaneously
- Four 2.5G Copper PoE ports and two 1G/10G SFP+ ports
- 16K MAC address table
- 68Gbps switching capacity
- IP30 ingress protection
- 130mm depth x 62mm width x 168mm height dimensions
- Five-year warranty
- -40°C to +75°C operating temperature range
Application Examples
Publié le: 2025-10-22
| Mis à jour le: 2025-11-12