Lantronix EDS-MD Wired IoT Gateways
Lantronix EDS-MD Wired IoT Gateways manage medical devices and data with and are certified to IEC-60601 standards. Lantronix EDS-MD gateways enable visibility into critical medical assets and integrate into remote access networks. Use Lantronix's Secure Com Port Redirector™ for secure data transport and virtualization. For safety, access and monitor devices and data locally or remotely with fault tolerance, including galvanic isolation. The EDS-MD offers high-performance wired connectivity with individually isolated RS-232 serial ports and a Gigabit network interface. Setup is easy with standard management tools and Lantronix Device Management SaaS support.Features
- UL and IEC-60601 compliance provides galvanic port isolation to protect connected medical devices
- Securely connect any medical device with a serial interface to the network using enterprise-level SSL and SSH
- Centralized management via ConsoleFlow™
- Simple setup and configuration with industry-standard management tools, including Web, CLI, XML
- Gigabit Ethernet offers increased bandwidth for higher performance
- Available with 4, 8, or 16 ports
Applications
- Medical devices and data
- Medical assets
- Transporting sensitive information
Videos
Hardware Components
Hospital Record System
Additional Resources
Publié le: 2024-06-12
| Mis à jour le: 2024-06-18