Laird Technologies CPI0603 Multilayer Ferrite Chip Power Inductors

Laird Technologies CPI0603 Multilayer Ferrite Chip Power Inductors are robust, small-sized structures that allow for higher mounting density. These inductors are built with low-loss magnetic material, which allows parts to perform at low DC resistance (DCR) with high reliability under DC loading. The CPI0603 inductors offer a wide range of inductance and 20% tolerance. These lead-free modules are RoHS and REACH compliant. Laird Technologies CPI0603 multilayer inductors are used in DC-DC converters and power modules, cellular phones, and are suitable for DVDs, DSC, PND, and PC.

Features

  • Small size
  • Monolithic construction provides high reliability
  • Allows for higher mounting density
  • Low DCR
  • Wide range of inductance
  • 20% tolerance
  • 1MHz test frequency
  • 100mV test voltage
  • -40°C to +125°C operating temperature range
  • RoHS and REACH compliant
  • Lead free

Applications

  • DC-DC converters and power modules
  • Cellular phones
  • Suitable for DVDs, DSC, PND, NB, and PCs

Videos

Dimensions

Laird Technologies CPI0603 Multilayer Ferrite Chip Power Inductors

Performance Graphs

Laird Technologies CPI0603 Multilayer Ferrite Chip Power Inductors
Publié le: 2022-09-20 | Mis à jour le: 2025-06-19