Ezurio BL653 Series BLUETOOTH® 5.1 802.15.4 NFC Modules
Ezurio BL653 Series BLUETOOTH® 5.1 802.15.4 NFC Modules allow for industrial OEMs to implement long-range BLE applications in harsh environments. The BL653 is a secure, low-power microcontroller module with multi-wireless capabilities. It is the future of wireless Industrial Internet of Things (IIoT) connectivity. The Ezurio BL653 device is powered by Nordic's nRF52833 and has a small form factor. DVKs provide for a secure, robust BLE and Cortex-M4F CPU for any product design.
Features
- Bluetooth v5.1 Bluetooth Low Energy (BLE) plus NFC
- Bluetooth v5.2 capable
- 802.15.4 radio (non-certified – Thread & ZigBee via Nordic SDK or Thread via Zephyr)
- Widest range of configurable interfaces: UART, I2C, SPI, ADC, GPIO, PWM, FREQ, USB, PDM, and NFC
- Extended Industrial Temperature Rating (-40°C to +105°C)
- Ultra-small footprint (15mm x 10mm x 2.2mm)
- BLE Peripheral/Central roles supported
- 2Mbps and LE Long Range: Support for 2Mbps, 1Mbps, & 125kps coded
- Bluetooth 5.1 - Direction finding – AoA and AoD
- Hostless operation – Internal MCU reduces BOM
- Powerful Core Cortex-M4F (512kB Flash, 128kB RAM)
- Built on years of experience with Nordic (BL600 and BL652 Series)
- Fully featured development kit everything needed to start BLE development
- Application design choice: Leverage Ezurio's smartBASIC, simple AT command set, Zephyr RTOS or utilize Nordic SDK directly
- Nordic nRF52833 – 7x7 QFN with 42 GPIOs utilized
- Mechanically same form factor as BL654 Series
Specifications
- Configurable Interfaces
- UART
- I2C
- SPI
- ADC
- GPIO
- PWM
- FREQ
- USB
- -40°C to +105°C industrial temperature range
- 15mm x 10mm x 2.2mm dimensions
- Support for 2Mbps, 1Mbps, and 125kps coded
Videos
Accessories
- 001-0022 Antennas 2.4GHz Fle xPIFA, MHF4L, 100mm
- 0600-00057 2.4GHz Antenna
- 0600-00061 NFC Flex PCB Antenna
- MAF94045 NanoBlue Antenna
- MAF94102 NanoBlue Antenna
- MAF95096 NanoBlue Antenna
- EBL2400A1-10MH4L NanoBlue Antenna
- EBL2400R1-20MHF4 NanoBlue Antenna
- EFA2400A3S-10MH4L Antennas mFlexPIFA 100mm Cable w/MHF4 Connector
Publié le: 2020-02-28
| Mis à jour le: 2024-04-23