KYOCERA AVX BTB Tall Stacker Connector

KYOCERA AVX BTB (Board-to-Board) Tall Stacker Connector is designed to join two parallel PCBs using 8mm board spacing in a double row configuration. The connector features a 1A rated current (continuous through each contact) and offers eight positions with a 1mm pitch. The surface-mountable, high-temperature nylon plastic connector accommodates board spacing from 4mm to 12mm through flexible tooling with single- or double-row options on the same 1mm contact pitch. The KYOCERA AVX BTB Tall Stacker Connector mates using gold-plated pads and are robust against shock and vibration. These features, plus a wide operating temperature range (-40°C to +125°C), make this connector a reliable BTB solution for automotive, industrial, medical, and portable (docking) applications.

Features

  • High-temperature plastic construction to UL 94V-0 specifications
  • Reduces tolerance accumulation within the system
  • Able to withstand shock and vibration
  • Aids in the reduction of assembly times
  • RoHS compliant

Applications

  • Automotive (entertainment systems)
  • Handheld / portable devices requiring docking or cradle charging
  • Patient monitoring or portable medical electronics
  • Industrial devices requiring pluggable or programming modules
  • Internet applications requiring battery backup

Specifications

  • 8-way
  • 1A current rating, continuous through all contacts
  • 125VAC rating
  • -40°C to +125°C operating temperature range
  • 50 cycle durability
  • UL 94V-0 high-temperature plastic insulator material
  • Beryllium Copper contact material
  • Plating
    • Gold on the nose
    • Pure Tin SMT terminations over base Nickel
Publié le: 2017-12-05 | Mis à jour le: 2022-06-20