KYOCERA AVX 53-8702 IDC WTB Press-Fit Connectors
KYOCERA AVX 53-8702 IDC WTB Press-Fit Connectors combine two contact technologies into a unique, high-reliability WTB connection system, replacing traditional two-piece solutions. These connectors feature a proven gas-tight cold-welded wire termination to PCB designs and redundant contact systems that provide enhanced wire retention and PCB attachment. The series offers a 125VAC voltage rating, 6A to 10A current range, -40°C to +125°C operating temperature range. KYOCERA AVX 53-8702 IDC WTB Press-Fit Connectors are ideal for automotive electronic systems.Features
- Mechanical
- Tin plated copper alloy contact material
- Pure tin over nickel contact plating
- Durability of 1 termination cycle
- 125VAC voltage rating
- 6A to 10A current range
- -40°C to +125°C operating temperature range
Applications
- Automotive Electronic Systems
- Airbags
- Engines
- Transmission control units
Additional Resources
Publié le: 2021-01-12
| Mis à jour le: 2023-01-03