Knowles GU/GV Balanced Armature Receivers
Knowles GU and GV Balanced Armature Receivers offer compact listening with high power output. The sub-miniature drivers feature advanced noise-reducing options and improved durability. The GU receiver is a dual driver, and the GV is a quad driver. Applications include high-performance hearing health, audio, and communication products.Features
- Advanced noise-reducing options
- Custom-crafted performance
- Improved durability
- RoHS compliant
Applications
- Pro audio monitors
- High-performance music earphones
- Hearing health and medical
- Military and commercial headsets
Specifications
- 113.5dBA sound pressure level
- 16.0Ω or 35.0Ω DC resistance (±10%)
- <1Ω source impedance
- -40°C to +63°C operating temperature range
- Dual-port
- SAC305 (Lead-free) solder type
View Results ( 2 ) Page
| Numéro de pièce | Fiche technique | Fréquence | Impédance | Dimensions |
|---|---|---|---|---|
| GV-32830-000 | ![]() |
1 kHz | 28.125 Ohms | 7.87 mm L x 5.59 mm W x 6.78 mm H |
| GU-32829-000 | ![]() |
70 Hz to 9.9 kHz | 17 Ohms |
Publié le: 2017-05-10
| Mis à jour le: 2022-06-07