Kinetic Technologies KTS1688 Evaluation Kit
Kinetic Technologies KTS1688 Evaluation Kit allows users to evaluate the KTS1688 low-on-resistance current source protection load switch with reverse blocking functionality, performance, and PCB layout. The Kinetic Technologies KTS1688 evaluation kit includes a fully assembled and tested PCB with the KTS1688 IC installed, two pairs of high-current XT30-to-banana power cables, and a quick start guide.Kit Contents
- KTS1688 EVAL fully assembled PCB
- 2x pairs XT30-to-banana power cables, red/black pair
- Anti-static bag
- Quick start guide
- EVAL kit box
Required Equipment
- Bench power supply for VIN to 5.0V (or 5.1V) from 1A up to 3A capable, as needed for the intended application
- Digital multimeters, one or more, used to measure input/output voltages and currents
Overview
Typical Test Setup Diagram
Additional Resources
Publié le: 2023-09-11
| Mis à jour le: 2023-09-21