KEMET VM Dual Function Automotive Grade Varistors

KEMET VM Dual Function Automotive Grade Varistors protect against voltage surges in an automotive voltage region and radio frequency noise. VM varistors offer a supply voltage of 12V, 24V, and 42V and a high capacitance range from 0.47µF to 1.5µF, making them ideal for protection in automobile electronic applications. KEMET VM Varistors are AEC-Q200 qualified and feature a -40°C to +125°C operating temperature range. 

Specifications

  • -40°C to +125°C operating temperature range
  • 12V, 24V, 42V supply voltage range
  • 16VDC to 56VDC operating voltage
  • 0.47µF to 1.5µF capacitance range at 1kHz
  • AEC-Q200 qualified Grade 1 
  • RoHS 2 2011/65/EC and REACH compliant

Applications

  • Wiper motors
  • Central locking systems
  • Seat adjustment motors
  • Seat heating
  • Electric window systems
Publié le: 2018-12-20 | Mis à jour le: 2022-12-05