KEMET C284 Motor Run Film Capacitors
KEMET C284 Motor Run Film Capacitors are self-healing and feature a high capacitance density, spanning a capacitance range of 2500nF to 10,000nF. These capacitors are offered in a cylindrical plastic case with an M8 bolt, or without a fixing bolt/flat bottom. Available parts include unipolar flexible cables (untinned ends) or unipolar rigid cables (tinned ends). The IMQ-approved capacitors feature a rated frequency of 50Hz and 60Hz, a voltage rating of 470VAC, and a 5% tolerance. KEMET C28 motor-run film capacitors are ideal for single-phase, low-power, and compressors motors.Features
- 470VAC voltage rating
- 50Hz and 60Hz rated frequency
- High capacitance density
- Self-healing
- IMQ approved
Applications
- Single-phase motors
- Low power electric motors
- Compressors
- Motor run S3 safety class applications
C284 Film Capacitors Part Number System
Additional Resources
Publié le: 2018-01-25
| Mis à jour le: 2023-08-29