JST Connectors JRF FAKRA Automotive Coaxial Cable Connectors
JST JRF FAKRA Automotive Coaxial Cable Connectors satisfy demanding environmental requirements in the automotive industry with a SubMiniature version B (SMB) design that can operate up to a frequency of 6GHz. The high-frequency JRF Connectors incorporate a plastic housing design with an option of fourteen mechanical and color-coding elements to prevent incorrect mating. With primary and secondary lock features, the JRF FAKRA Automotive Coaxial Cable Connectors are secure in challenging environments. These JST components operate with a -40°C to +105°C temperature range with a 1A maximum current rating and 800VAC/minute withstanding voltage. The JRF connector coaxial cable jacks/plugs meet USCAR/FAKRA specifications and are also compliant with ISO20860-1, -2, USCAR17–18, and DIN72594-1 standards.Features
- Unsealed connector options
- Board-to-wire, PCB header
- Wire-to-wire, inline
- Lock functions
- Retainer/Terminal Position Assurance (TPA) primary lock function
- Secure locking device secondary lock function
- Highly reliable contact design
- Incorrect mating prevention with 14 mechanical/color key codes
- High-speed performance
- Up to 6GHz frequency
- Interface compatible with USCAR-18 and ISO20860-1 (wire-to-wire only)
Applications
- Automotive
- GPS (Telematics or navigation)
- GSM (Cellular phone)
- Keyless Entry
- Surround Cameras
- DAB (Radio)
- Antenna
- Home Appliance
- Smart Connectivity
Specifications
- DC to 6GHz frequency range
- 1AAC/DC maximum current rating
- 800VAC withstanding voltage for 1 minute
- Contact resistance
- 5mΩ to 24mΩ maximum for the center contact
- 5mΩ to 6mΩ for the outer contact
- 100MΩ minimum insulation resistance
- 1.5V maximum VSWR
- 0.45dB maximum insertion loss
- 50Ω characteristic impedance
- -40°C to +105°C temperature range
- LS cable (1.5DS-CV)
Additional Resources
Publié le: 2021-07-19
| Mis à jour le: 2022-03-11