JST Connectors KR Insulation Displacement Connectors
JST Commercial KR Insulation Displacement Connectors feature a 2mm pitch and mounting height of 6.9mm and 4.8mm thickness. The KR connectors include a twin U-slot insulation displacement section, folded beam double-leaf contact construction, strain relief, interchangeability, and Surface Mount Model (SMT). These connectors operate at 1A current rating, 100V voltage rating, -25°C to 85°C temperature range, and maximum 10mΩ contact resistance. The KR connectors are RoHS-compliant and are ideal for VCRs, video cameras, car stereo systems, and communication equipment.Features
- Twin U-slot insulation displacement section
- Folded beam double-leaf contact construction
- Strain relief
- Interchangeability
- Surface Mount Model (SMT)
Specifications
- 1A AC-DC current rating
- 100V AC-DC voltage rating
- -25°C to 85°C operating temperature range
- Maximum 10mΩ initial value contact resistance
Applications
- VCRs
- Video cameras
- Car stereo systems
- Communication equipment
Additional Resource
Publié le: 2024-04-16
| Mis à jour le: 2024-08-13