JST Connectors ARV Wire-to-Wire Connectors

JST Automotive Connectors ARV Wire-to-Wire Connectors are available in 12-, 18-, and 22-circuit connections. This 0.64mm wire-to-wire connection system is designed for unsealed applications that require automotive durability. The 5A unsealed connectors provide multiple mounting options and an optional wire routing attachment. ARV male and female connectors also include an independent secondary lock for terminal retention. JST Automotive Connectors ARV Wire-to-Wire Connectors operate over a -40°C to +125°C temperature range.

Features

  • Designed for unsealed automotive applications
  • Mounting options
    • Screw hold
    • Clip mountable
  • Includes latch overstress feature
  • Independent secondary lock
    • For terminal retention
    • Used by both male and female connectors

Specifications

  • 12-, 18-, or 22-position options
  • 5A maximum current rating
  • 14V voltage rating
  • 15mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance
  • -40°C to +125°C temperature range (including temperature rise in applying electrical current)

Mounting types

(Click to expand image)

Publié le: 2016-03-02 | Mis à jour le: 2022-03-11