JST Connectors ASG Sealed Connectors

JST Automotive Connectors ASG Sealed Connectors are 47 circuits, Hybrid Sealed Connectors compliant with the USCAR footprints and performance standard. JST Automotive Connectors ASG Sealed board-to-wire connectors feature ergonomic, dual-action lever mechanism design for low mating force and flash-over options for blocking unused circuits.

Features

  • 47 circuits (0.64/6.3 hybrid sealed connector)
  • Compliant with the Standard USCAR footprints
  • Ergonomic, dual-action lever mechanism design for low mating force
  • Alternative cable routing design
  • Flash-over options are available for blocking unused circuits
  • Cable protector (optional) for additional cable protection
  • RoHS Compliant

Specifications

  • Current rating
    • 0.64 terminal/5A DC max.
    • 6.3 terminal/40A DC max.
  • 14V DC voltage rating 
  • Contact resistance
    • .064 terminal; initial value/20mΩ max. (after environmental testing/20mΩ max.)
    • 6.3 terminal; initial value/1.5mΩ max. (after environmental testing/20mΩ max.)
  • -40°C to +125°C (including temperature rise in applying electrical current) temperature range
  • 20MΩ min. insulation resistance 
  • Applicable wire
    • 0.64 terminal; SAE/AVSS/CAVS 0.3mm2 to 0.8mm2
    • 6.3 terminal; 2.5mm2 (AWG #12)
Publié le: 2014-08-06 | Mis à jour le: 2022-03-11