Saia-Burgess X3 Miniature Snap-Action Microswitches
Saia Burgess X3 Miniature Snap-Action Microswitches measure 27.8mm x 15.9mm x 10.3mm and offer a 250VAC rating up to 21A maximum with an IP40 protection rating. The components are offered with four stainless steel actuator types (plunger, straight lever, simulated roller lever, and roller levers). These high current microswitches feature a snap-action, single-pole beryllium bronze blade mechanism with wiping contacts and function within the -40°C to +125°C temperature range. The X3 Miniature Snap-Action Microswitches are also compliant with the glow wire test IEC 60335-1, 4.ed.Features
- Snap-action, single-pole beryllium bronze blade mechanism with wiping contacts
- 8mm creepage and clearance distance to the actuator
- Long mechanical and electrical life
- Solder, faston, and PCB terminals
- High current
- IP40 protection
- Side mounting via mounting holes
- Compliant to glow wire test IEC 60335-1, 4.ed.
- UL, cUL, CSA, ENEC, and CQC approvals
Applications
- Critical functions
- Vending machines
- ATMs
- Saftey applications
- Industrial handling equipment
- Materials handling equipment
Specifications
- 250VAC rating at 21A maximum
- 27.8mm x 15.9mm x 10.3mm in dimension
- 10A to 21A maximum resistive load
- 3A to 8A maximum motor load
- Stainless steel actuators (lever)
- Plunger
- Straight lever
- Simulated roller levers
- Roller levers
- -40°C to +125°C temperature range
- 0.35N to 2.0N actuating force
- Thermoplastic housing and plunger
- Brass contact carrier
- Contacts
- Fine silver (Ag)
- Silver nickel (AgNi10)
- Gold-plated (Au)
- Silver cadmium oxide (AgCd0)
Publié le: 2021-03-22
| Mis à jour le: 2022-03-11