JAE Electronics TX24A / 25A Connectors
JAE Electronics TX24A / 25A Board-to-Board Connectors are a higher-speed version of the popular 1.27mm-pitch TX24 / 25 series. This 80-contact connector is ideal for high-speed transmission due to the improved electrical characteristics of the upper contacts. These connectors offer a superior click feeling, robustness, and high contact reliability. JAE Electronics TX24A / 25A connectors are designed with rack-and-panel mounting in mind and share the same mating interface and board-mounting footprint as the existing TX24 / 25 series. Applications include office automation and communication equipment such as multi-function printers and routers.Features
- 80-contact robust connector
- Higher-speed version of 1.27mm-pitch TX24 / 25 series
- Ideal for high-speed transmission due to improved electrical characteristics of the upper contacts
- Superior click feeling
- High contact reliability
- 1.27mm pitch
- Designed with rack-and-panel mounting in mind
Applications
- Office automation
- Communication equipment
- Multi-function printers and routers
Additional Resources
View Results ( 2 ) Page
| Numéro de pièce | Fiche technique | Série | Produit | Nombre de positions | Pas | Nombre de lignes | Angle de montage |
|---|---|---|---|---|---|---|---|
| TX25A-80P-LT-H1E | ![]() |
TX25A | Plugs | 80 Position | 1.27 mm (0.05 in) | 4 Row | Right Angle |
| TX24A-80R-LT-H1E | ![]() |
TX24A | Sockets | 80 Position | 1.27 mm (0.05 in) | 2 Row | Right Angle |
Publié le: 2016-06-22
| Mis à jour le: 2022-03-11