JAE Electronics MX81 Automotive Connectors

JAE Electronics MX81 Automotive Connectors are unsealed compact connectors with the same crimp socket terminals as MX80 sealed connectors. These connectors support a 0.64mm tab size, a wide range of wire sizes from 0.13mm2 to 1mm2, and a high current-carrying capacity of over 10A. The MX81 connectors are tested to USCAR-2 and LV214 specifications to ensure reliability in high-vibration environments. These connectors are used in electronic control units (ECUs), sensors, lighting, and other general automotive applications. JAE Electronics MX81 Automotive Connectors are compatible with 2.54mm-pitch pin contacts. The connectors feature a 500V AC (1 minute) dielectric withstanding voltage and an operating temperature range of -40°C to +125 °C.

Features

  • ISO/JASO/EWCAP/VDA standard 0.64mm tab size
  • Socket contacts are the same as the sealed MX80 connectors
  • Compatible with 2.54mm pitch pin contacts and small size
  • Socket housing is a one-piece type with a hinged retainer
  • Pin header is through-hole reflow compatible, and the housings use UL 94V-0 rated material
  • Multiple colored key codes are available
  • Small size
  • Applicable cable
    • 0.13mm2 to 1mm2 nominal cross-section
    • FLRY-A, FLRY-B, AESSX, and FLCUSNRY recommended cable types
  • 500V AC (1 minute) dielectric withstanding voltage
  • USCAR-2 tested
  • -40°C to +125°C operating temperature range

Applications

  • ECUs
  • Sensors
  • Lighting
  • General automotive

Videos

Configuration / Material & Finish

Infographic - JAE Electronics MX81 Automotive Connectors
Publié le: 2023-08-11 | Mis à jour le: 2026-01-14