Innovative Sensor Technology K5 Capacitive Humidity Sensor
Innovative Sensor Technology K5 Capacitive Humidity Sensor is condensation resistant and ideally suited for low humidity measurement. This low-drift sensor remains stable at low humidity and has high chemical resistance. The K5 module offers a fast <5s response time and a wide temperature range of -40°C to +150°C. Innovative Sensor Technology K5 Capacitive Humidity Sensor comes in a package with 5mm x 3.81mm x 0.4mm / 1.2mm dimensions (L x W x H / H2) and a CuP-SIL wire connection.Features
- Optimal for low humidity measurement
- Stable at low humidity
- High chemical resistance
- Wide temperature range
- Condensation resistant
- Low drift
Specifications
- <5s response time t63 (50% RH to 0% RH at +23°C)
- 1kHz to 100kHz measurement frequency range (10kHz recommended)
- 0% RH to 100% RH operating humidity range
- -40°C to +150°C operating temperature range
- CuP-SIL wire connection post-plated with Sn, 10mm length
- 5mm x 3.81mm x 0.4mm / 1.2mm dimensions (L x W x H / H2)
Dimensions
Publié le: 2022-12-13
| Mis à jour le: 2023-07-10