Infineon Technologies BTS3125EJ Demonstration Board

Infineon Technologies BTS3125EJ Demonstration Board is engineered to evaluate the features and performance of the BTS3125EJ Highly Integrated Temperature Protected MOSFET (HITFET™) switches. This board includes two LEDs that display the status signal and whether the surrounding circuit is supplied. The BTS3125EJ demonstration board features an integrated programmable push button and a diagnosis function. Infineon Technologies BTS3125EJ Demonstration Board is capable of driving one 12V resistive, capacitive, or inductive load and is compatible with the Arduino/XMC1100 boot kit. The BTS3125EJ demonstration board is RoHS compliant and operates within a 6V to 31V supply voltage range.

Features

  • Evaluates features and performance of BTS3125EJ HITFET switches
  • Pair of LEDs displays the status signal and whether surrounding circuit is supplied
  • Integrated programmable push button
  • Diagnosis function
  • Can drive one 12V resistive, capacitive, or inductive load
  • Compatible with Arduino/XMC1100 boot-kit
  • RoHS compliant

Schematic

Schematic - Infineon Technologies BTS3125EJ Demonstration Board
Publié le: 2019-12-10 | Mis à jour le: 2024-01-23