Infineon Technologies EZ-USB™ FX3 SuperSpeed Controllers

Infineon Technologies EZ-USB™ FX3 SuperSpeed Controllers are designed to enable developers to add USB 3.0 device functionality to any application. EZ-USB FX3 Controllers have a fully configurable, General Programmable Interface (GPIF™ II) that can interface with any processor, ASIC, image sensor, or FPGA (Field Programmable Gate Array). GPIF II provides easy connectivity to popular industry interfaces such as synchronous Slave FIFO, asynchronous SRAM, asynchronous and synchronous Address Data Multiplexed interface, and Compact Flash. 

Features

  • Integration with full USB 3.0 peripheral controller with built-in PHY
  • High-Performance with ARM9 with 512kB RAM for data processing
  • Connectivity via I2S, SPI, and UART peripherals
  • Flexibility using proprietary 32-bit 100MHz GPIF II
  • Low 1.2V core and independent power domains
  • Multitasking of 32 configurable endpoints
  • Flexible Clock with selectable XTAL input from 19.2MHz, 26.0MHz, 38.4MHz, and 52.0MHz
  • 121-ball (10mm x 10mm) BGA small footprint

Applications

  • Servers
  • Video capture cards
  • VR headsets
  • Industrial cameras
  • Ultrasound units
  • Digital microscopes
  • Medical imaging devices
  • 3D motion sensors
  • USB test and measurement equipment
  • RAID controllers

Videos

Block Diagram

Infineon Technologies EZ-USB™ FX3 SuperSpeed Controllers
Publié le: 2012-03-13 | Mis à jour le: 2024-06-10