Infineon Technologies HX3™ USB 3.0 Hub Controllers
Infineon Technologies HX3™ USB 3.0 Hub Controllers offer advanced charging capabilities, featuring eight downstream ports for enhanced connectivity and flexible design. These highly-interoperable Infineon EZ-USB™ hub controllers offer a feature set with robust interoperability, extensive charging support, and full configurability. HX3 devices are ideal for use in docking stations, monitors, Ultrabook™ devices, digital TVs, set-top boxes, printers, and servers. The versatile HX3 USB 3.0 hub controller offers a Ghost Charging™ feature for charging devices without a host, and it also supports the USB-IF Battery Charging v1.2 specification and charging of Apple devices. HX3 is also the first SuperSpeed USB (USB 3.0) hub controller to offer an Accessory Charger Adapter Dock (ACA-Dock) feature, which enables upstream charging for portable devices with a USB On-The-Go (OTG) host.Features
- -40°C to +85°C industrial temperature range
- USB 3.0-certified hub, TID# 330000047
- Supports up to four USB 3.0-compliant DS ports
- All ports support SS (5Gbps), and are backward-compatible with HS (480Mbps), FS (12Mbps), and LS (1.5Mbps)
- SS and USB 2.0 Link Power Management (LPM)
- Dedicated high-speed Transaction Translators (Multi-TT)
- LED status indicators - suspend, SS, and USB 2.0 operation
- Shared Link™ for embedded applications
- Each DS port can simultaneously connect to an embedded SS device and a removable USB 2.0 device
- Enables up to eight device connections
- Enhanced battery charging
- Each DS port complies with the USB Battery Charging v1.2 (BC v1.2) specification
- Ghost Charge™: Each DS port can emulate a Dedicated Charging Port (DCP) when the host is not connected to the US port
- Accessory Charger Adapter Dock (ACA-Dock): Enables charging and simultaneous data transfer for a smartphone or tablet acting as a host
- Apple charging supported on all DS ports
- Integrated ARM® Cortex™-M0 CPU
- 16KB RAM, 32KB ROM
- Configure GPIOs for overcurrent protection, power enable, and LEDs
- Upgrade firmware using (a) I2C EEPROM or (b) an external I2C master
Applications
- Docking stations
- Monitors
- Ultrabook™ devices
- Digital TVs
- Set-top boxes
- Printers
- Servers
Block Diagram
Publié le: 2014-03-28
| Mis à jour le: 2023-04-25