M5Stack Chain Key
M5Stack Chain Key is a single-button input node that adopts a hot-swappable mechanical keyboard design with a blue tactile switch. This key integrates a programmable RGB LED and an STM32G031G8U6 core MCU, and uses a UART serial-cascading communication protocol. Through two HY2.0- 4P expansion interfaces, it can connect more Chain series devices, enabling more complex and interactive applications. The chain key is suitable for human-machine interaction and smart home control scenarios.
Features
- Single button input
- STM32G031G8U6 core MCU
- Hot-swappable mechanical keyboard blue switch
- 2x RGB LED
- Uses the UART cascading communication protocol
- 2x HY2.0-4P expansion interfaces to extend Chain series devices
Applications
- Smart home control
- Human-machine interaction
Specifications
- 5VDC input power
- UART 115200bps at 8N1 communication method
- 2x WS2812B RGB LED
- 28.24mA working power consumption
- 23.9mm x 23.9mm x 34.4mm product dimension
- 9.1g weight
- 138mm x 93mm x 26mm package dimension
- 14.4g gross weight
Kit Contents
- 1 x Chain key
- 1 x Chain bridge
- 1 x Keycap sticker
Schematic Diagram
Mechanical Diagram
Additional Resource
Videos
Publié le: 2026-01-19
| Mis à jour le: 2026-02-18