Delta Electronics DTK Temperature Controllers
Delta Electronics DTK Temperature Controllers are designed to offer high-performance and reliable temperature control solutions. These controllers include a high-resolution LCD display, making it easy for users to monitor the temperatures of any environment. The DTK temperature controllers feature a 100ms high-speed sampling rate, versatile control options, and an RS-485 communication option (North American models). These controllers are IP66 ingress-protected and certified to UL and CE standards. The DTK temperature controllers are used in applications such as rubber and plastics, electronics industries, food packaging, and HVAC.Features
- 100ms sampling rate
- 2000m maximum altitude
- 60mm in depth and ideal for installations with limited space
- RS-485 communication option (North American models)
- 35% RH to 80% RH (non-condensing) relative humidity
- IP66 ingress protection and UL and CE certification
- 0 or 1 digit to the right of the decimal point (selectable) digital accuracy
- High-contrast LCD display provides clear and customizable graphical information
- Supports multiple control modes, including PID, manual, and ON/OFF control
Applications
- Rubber and plastics
- Electronics industries
- Food packaging
- Heating, Ventilation, and Air Conditioning (HVAC)
System Structure
Additional Resource
Publié le: 2025-02-13
| Mis à jour le: 2025-04-15