IEI Technology WAFER-JL-N5105 Processor with Dual Displays
IEI Technology WAFER-JL-N5105 Processor with Dual Displays offers a compact 3.5" form factor, high-speed transmission, and a well-designed thermal solution. The WAFER-JL-N5105 processor features complete I/O interfaces, such as three 2.5GbE LAN ports for motion control/IP cameras, an M.2 B key with SIM slot for LTE cellular communication, and USB 3.2 Gen 1, DIO, serial ports for connecting sensors and communication with other devices. This processor has a dual-independent display that delivers HDMI+DP 4K resolution for real-time monitoring. IEI Technology WAFER-JL-N5105 Processor is suitable for space-constrained installations, notably AGVs, autonomous mobile robots (AMRs), and small cabinets in factories.Features
- Intel® Celeron® N5105 on-board SoC
- 4 cores and 4 threads
- 2.00GHz base frequency
- Three Intel I225V 2.5GbE ports
- Two USB 3.2 Gen 2
- Two USB 2.0
- Two RS-232
- M.2 A key and M.2 B key expansions
- Supports dual independent display via HDMI and DP
- Enhanced CPU/graphic performance
- Well-designed thermal solution
- High-speed transmission
Applications
- Space-constrained installations
- AGVs
- AGRs
- Small cabinets in factories
Specifications
- 146mm x 102mm dimensions
- 5% to 95% humidity range
- 12VDC input power supply
- 12V at 2.45A power consumption
- 0°C to +60°C operating temperature range
- CE/FCC compliant
Overview
Block Diagram
Publié le: 2022-09-19
| Mis à jour le: 2023-04-25