Honeywell RTP Hall-effect Rotary Position Sensors
Honeywell RTP Hall-effect Rotary Position Sensors take non-contact sensing to the next level by separating the magnet from the sensor body. The absence of the actuator shaft removes the wear and tear on the bearings caused by radial forces. RTP Series offers a choice of a bare or a housed magnet. Honeywell's RTP sensors use a magnetically biased, Hall-effect integrated circuit to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet's position relative to the IC. The resulting flux density change is converted to a linear output.The IC and conditioning and protection circuitry are sealed in an IP69K-qualified rugged package for durability in most harsh environments. Eight operating ranges from 50° to 360° are tolerant to over-travel and allow use in a wide range of transportation and industrial applications. Low voltage and high voltage versions cover an input voltage range of 4.5VDC to 30VDC.
Features
- True, non-contact operation
- Unlimited rotation
- Solid-state Hall-effect technology
- Rugged IP69K-sealed package with integral connector
- Automotive-grade EMI/EMC testing
- Integrated reverse polarity
- Short circuit protection
- Industry-standard AMP termination
- 32mm mounting pitch
- North American or European pinout styles
- Compact package
- Eight operating ranges up to 360°
Specifications
- -40°C to +125°C (-40°F to +257°F) operating temperature range
- IP69K Ingress protection
- Heavy transportation fluids media compatibility
- 50G peak Shock
- 20G peak Vibration
- Salt fog
- 96 hr per ASTM B117 bare magnet
- 240 hr per ASTM B117 housed magnet
Applications
- Transportation
- Position and movement detection (pedals, throttles, gear shift, levers, steering, linkages, and hitches) in trucks, buses, off-road vehicles, cranes, and industrial/construction/agricultural vehicles and equipment
- Suspension/kneeling position (buses, trucks)
- Tilt/trim position (boat engines, tilling equipment)
- Industrial
- Valve control
- HVAC damper control
- Irrigation equipment pivot control
Additional Resources
Publié le: 2015-05-20
| Mis à jour le: 2022-03-11