Hirose Electric TM-DSA Modular Connectors
Hirose Electric TM-DSA Modular Connectors offer 1 to 4 ports, a board lock mounting style, and SMD and through-hole termination styles. These connectors come in white, black, and gray and feature up to 24 positions. Hirose Electric TM-DSA Modular Connectors feature 0.5A rated current, gold contact plating, 125VAC rated voltage, and -25°C to +60°C operating temperature range.Specifications
- 0.5A rated current
- 125VAC voltage rating
- Gold contact plating
- 200 mating/unmating cycles
- Receptacle connector type
- -25°C to +60°C operating temperature range
- SMD/SMT and through-hole termination styles
- 4 to 24 positions available
Publié le: 2010-03-16
| Mis à jour le: 2022-03-11