Hirose Electric MS-162B Coaxial Switches
Hirose Electric MS-162B Coaxial Switches are miniature interface switches with 2.5mm in height. These coaxial switches operate at DC to 10GHz wide frequency range and offer low insertion loss. Hirose MS-162B switches are light-weight (0.043g), provide self-alignment within 0.5mm horizontal axis, and feature 12,000 mating/unmating cycles. These coaxial switches can be used as the interface antenna connection for portable terminal devices and circuit testing on microwave boards.Features
- Miniature interface coaxial switches
- DC to 10GHz wide frequency range
- Normally closed circuit
- Low insertion loss
- Space-saving design with 3.5mm x 3.1mm occupied board space
- Low profile with 2.5mm maximum protrusion above the board
- Light-weight with 0.043g total weight
- 12000 mating/unmating cycles durability
- Within 0.5mm self-alignment in the horizontal axis
- Complies with beryllium and halogen-free standards
Circuit Diagram
Mechanical Drawing
Publié le: 2019-08-20
| Mis à jour le: 2023-04-10