Hirose Electric GT25 Automotive Connectors
Hirose Electric GT25 Automotive Connectors feature SMT multi0-contact connectors that act as an interface. These connectors support contact, header, and housing connector types. The GT25 automotive connectors come with metal hold-downs to solder by reflow. The metal hold-downs are used instead of screws for PCB mounting. These GT25 connectors are available with a tab width of 025 size. Hirose GT25 automotive connectors operate over a -30°C to 105°C temperature range.Features
- SMT multi-contact connectors that act as an interface
- Supports contact, header, and housing connector types
- 025 size tab width
- Comes with metal hold-downs to solder by reflow
- -30°C to +105°C operating temperature range
- Straight and right-angle connector orientation
- Right-angle connectors
- 8 positions (1 row and 2 rows)
- 12 positions (2 rows)
- 16 positions (2 rows)
- 24 positions (2 rows)
- 32 positions (2 rows)
- 40 positions (2 rows)
- Straight connectors
- 16 positions (2 rows)
- 24 positions (2 rows)
- 32 positions (2 rows)
- 30 mating/unmating cycles
- 2.2mm contact pitch
Publié le: 2019-09-12
| Mis à jour le: 2025-09-04