HellermannTyton Quick2Clamp Cable Mounting
HellermannTyton Quick2Clamp Cable Mounting features a clamp and mount combination that means no extra hardware is needed, providing time-saving, toolless, one-handed installation. HellermannTyton Quick2Clamp Cable Mounting also provides a one-piece ratchet closure that is easier to open than standard metal clamps. Three size ranges handle diameters from 0.5" to 2". A clamp saddle provides an additional routing option using a cable tie, eliminating the need to drill or add complex routing parts. Impact-modified, heat- and UV-stabilized PA66 protection offers long-term durability, indoors and outdoors.Features
- Time-saving, toolless, one-handed installation
- Clamp and mount combination means no extra hardware is needed
- One-piece ratchet closure is easier to open than standard metal clamps
- Three size ranges handle diameters from 0.5" to 2", reducing part inventory
- Clamp saddle provides an additional routing option using a cable tie, eliminating the need to drill or add complex
routing parts - Plastic construction is safe on bundles and will not chafe or crush
- Impact-modified, heat- and UV-stabilized PA66 provides long-term durability, indoors and out
Applications
- Flexible metal conduits
- Liquid tight flexible metal conduits
- Tubing and cables
Videos
How to Use
Conduit Size Chart
Details
Publié le: 2022-06-24
| Mis à jour le: 2023-03-23