HellermannTyton PV Connector Holders
HellermannTyton Photovoltaic (PV) Connector Holders are designed to securely hold an MC4, MC4 EVO2, or comparable solar connector with a maximum outer diameter of 21.5mm and a maximum length of 122.0mm. These HellermannTyton holders allow the solar connector to be easily fitted and removed at any time. These PV connector holders are designed for indoor and outdoor use and are UV-resistant and halogen-free.
Features
- Designed to securely hold an MC4, MC4 EVO2, or comparable solar connector with a 21.5mm maximum outer diameter and a 122.0mm maximum length
- The solar connector can be easily fitted and removed at any time
- For indoor and outdoor use
- 26.0mm (height) x 162.4mm (length) x 31.9mm (width)
- UV-resistant and halogen-free
- Polyamide 6.6 (PA6.6) heat and UV-stabilized material
- -40°C to +105°C operating temperature range
Additional Resources
Dimensions
Publié le: 2026-06-12
| Mis à jour le: 2026-06-22