Harwin Datamate T-Contact 2mm-Pitch Connectors

Harwin Datamate T-Contacts are designed to improve the current-carrying capacity of the 2mm pitch Datamate J-Tek range from 3A to up to 8.5A. These Harwin female power contacts use a single-piece six-finger construction that is resilient to shock (100G) and vibrational forces (40G for six hours, two hours on each axis). The crimp barrels accept 22AWG wire and comply with IPC-A-620 cable harnessing specifications. The beryllium copper contacts have 30-40µ" gold plating to ensure that reliable performance is maintained in military and other demanding application environments. These contacts feature durability of up to 1000 mating cycles and operate in a -55°C to +125°C temperature range. The T-Contact exhibits 60% greater contact wipe compared to existing Datamate contacts, improving the self-cleaning action and reducing the possibility of surface contamination arising.

Features

  • Up to 8.5A max (dependent on number of contacts) current rating
  • 40G (390m/s2) for 6 hours vibration
  • 1000 mating cycles durability
  • 60% more contact wipe than the existing design
  • 0.76µm to 1.00µm (30-40µ") heavy gold plating
  • Meets IPC-A-620 specifications

Applications

  • Aviation
    • Unmanned Aerial Vehicles
    • Radar and other avionics
    • In-flight systems and engines or power systems
  • Motorsports and transportation
    • Communications
    • Sensors and telemetry
    • GPS tracking and navigation
  • Industrial
    • Drives and controls
    • Robotics
    • Other motor systems
  • Energy
    • Oil, gas, and renewable sources
    Space
    • Onboard satellites and CubeSats
    • Launch systems
    • Communications
  • Defense and Security
    • Radio communications and camera systems
    • Power control modules and actuators
Publié le: 2018-06-25 | Mis à jour le: 2022-12-30