GIGAIPC Micro-ATX Motherboards

GIGAIPC Micro-ATX Motherboards feature Intel® Chipsets with support for 8th Generation Intel Core™ Processors or AMD chipsets with support for AMD Ryzen Processors. The motherboards have up to 4 x COM, 10 x USB, and 6 x SATA 6Gb/s. They feature the Micro ATX form factor, Intel H370 Express, or AMD B450 chipset.

Features

  • Micro ATX form factor
  • Supports 8th Generation Intel Core Processors
  • Intel H370 Express Chipset, or AMD B450 chipset
  • Dual Channel Non-ECC Unbuffered DDR4, 4 x DIMMs
  • 2 x GbE LAN ports
  • 6 x SATA 6Gb/s ports
  • Ultra-Fast M.2 with PCIe Gen3 x4 interface
  • HDMI 1.4, DVI-D, D-Sub ports for multiple displays
  • Realtek ALC888S audio codec
  • Up to 4 x PCIe Gen3 expansion slots
  • 1 x USB3.1 Gen2 port with 10Gb/s speed
  • 4 x RS232 COM ports
  • Onboard TPM 2.0 security chip
Publié le: 2021-03-22 | Mis à jour le: 2022-03-11